There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
13.1 W
10 W - 19.9 W
2100 lm
matte
Neutral white
CB
2100 lm
4000 K
4000 - 4000 K
Yes
60000 h
200000
0.90
1212.00 mm
26.70 mm
1 pc(s)
C (A - G)
14 kWh/1000h
(Ø x L) 26.70 mm x 1212.00 mm
1
840
5
80 Ra
89 Ra
Incl. motion detector
T8
incl. motion detector
4000 K
4000 K
Glass
IP20
+50 °C
-20 °C
T8
yes
Datasheet 3499540 LEDVANCE LED tube EEC: C (A - G) G13 Tube shape T8 CB 13.1 W Neutral white (Ø x L) 26.70 mm x 1212.00 mm incl. motion de
User & Safety Instructions 3499540 LEDVANCE LED tube EEC: C (A - G) G13 Tube shape T8 CB 13.1 W Neutral white (Ø x L) 26.70 mm x 1212.00 mm incl. motion de