There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
19.3 W
10 W - 19.9 W
3100 lm
matte
Neutral white
LLB
3100 lm
4000 K
4000 - 4000 K
Yes
60000 h
200000
0.90
1513.00 mm
26.70 mm
1 pc(s)
C (A - G)
20 kWh/1000h
(Ø x L) 26.70 mm x 1513.00 mm
840
5
80 Ra
89 Ra
Incl. motion detector
T8
incl. motion detector
4000 K
4000 K
Glass
IP20
50 °C
-20 °C
T8
yes
Datasheet 3499542 LEDVANCE LED tube EEC: C (A - G) G13 Tube shape T8 LLB 19.3 W Neutral white (Ø x L) 26.70 mm x 1513.00 mm incl. motion d
User & Safety Instructions 3499542 LEDVANCE LED tube EEC: C (A - G) G13 Tube shape T8 LLB 19.3 W Neutral white (Ø x L) 26.70 mm x 1513.00 mm incl. motion d