There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
15 W
10 W - 19.9 W
2400 lm
matte
Daylight white
2400 lm
6500 K
6500 K (max)
Yes
50000 h
200000
0.90
42 V
1213.00 mm
27.00 mm
1 pc(s)
D (A - G)
15 kWh/1000h
(Ø x L) 27.00 mm x 1213.00 mm
1
865
5
80 Ra
89 Ra
T8
dimmable
6500 K
Glass
IP20
+50 °C
-20 °C
T8
White
yes
Datasheet 3499443 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 15 W Daylight white (Ø x L) 27.00 mm x 1213.00 mm dimmable 1 pc(s)
User & Safety Instructions 3499443 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 15 W Daylight white (Ø x L) 27.00 mm x 1213.00 mm dimmable 1 pc(s)