There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
23 W
20 W - 39.9 W
3700 lm
matte
Daylight white
3700 lm
6500 K
6500 - 6500 K
Yes
50000 h
200000
0.90
42 V
1513.00 mm
27.00 mm
1 pc(s)
D (A - G)
23 kWh/1000h
(Ø x L) 27.00 mm x 1513.00 mm
1
865
5
80 Ra
89 Ra
Dimmable
T8
incl. shard protection
6500 K
6500 K
Glass
IP20
+50 °C
-20 °C
T8
White
yes
Datasheet 3499441 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 23 W Daylight white (Ø x L) 27.00 mm x 1513.00 mm incl. shard protect
User & Safety Instructions 3499441 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 23 W Daylight white (Ø x L) 27.00 mm x 1513.00 mm incl. shard protect