

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
7.3 W
5 W - 7.4 W
1100 lm
matte
Neutral white
1100 lm
4000 K
4000 - 4000 K
Yes
75000 h
200000
0.90
21 V
603.00 mm
27.00 mm
1 pc(s)
D (A - G)
8 kWh/1000h
(Ø x L) 27.00 mm x 603.00 mm
1
840
5
80 Ra
89 Ra
Dimmable
T8
incl. shard protection
4000 K
4000 K
Glass
IP20
50 °C
-20 °C
T8
White
White
G13
White
DC
FALSE
FALSE
80-89
FALSE
27.00 mm
FALSE
150 lm/W
Tube, double-ended
603.00 mm
FALSE
21-21 V
IP20
Neutral white 3300-5300 K
Frosted
75000 h
350-350 mA
4000-4000 K
8.00 kWh
TRUE
7.3-7.3 W
1100-1100 lm
SDCM5
RG0
FALSE
FALSE
FALSE
FALSE
FALSE
T8
FALSE
200000
190.00-190.00°
1100 lm
FALSE
FALSE
FALSE
FALSE
D
FALSE
FALSE
0.90
yes
Datasheet 3499583 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 7.3 W Neutral white (Ø x L) 27.00 mm x 603.00 mm incl. shard protecti
User & Safety Instructions 3499583 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 7.3 W Neutral white (Ø x L) 27.00 mm x 603.00 mm incl. shard protecti