There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
20 W
20 W - 39.9 W
2790 lm
matte
Warm white
CB
2790 lm
3000 K
3000 - 3000 K
60000 h
200000
0.90
1513.00 mm
26.70 mm
1 pc(s)
D (A - G)
20 kWh/1000h
(Ø x L) 26.70 mm x 1513.00 mm
1
830
5
80 Ra
89 Ra
T8
incl. shard protection
3000 K
3000 K
Glass
IP20
50 °C
-20 °C
T8
yes
Datasheet 3499486 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 CB 20 W Warm white (Ø x L) 26.70 mm x 1513.00 mm incl. shard protecti
User & Safety Instructions 3499486 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 CB 20 W Warm white (Ø x L) 26.70 mm x 1513.00 mm incl. shard protecti