• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 Electronic ballast 14 W Cool white, Daylight white (Ø x L) 25.5 mm x

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED tube G13 14 W Cool white, Daylight white EEC: D (A - G) T8 Electronic ballast

  • Power= 14 W
  • Total luminous flux= 2100 lm
  • Colour temperature= 6500 K
  • Cool white, Daylight white

Technical specifications

Product type

LED tube

Tube shape

G13

14 W

Power range

10 W - 19.9 W

2100 lm

Version

matte

Colour

Cool white

Daylight white

Operated via

Electronic ballast

Total luminous flux

2100 lm

6500 K

Colour temperature range

6500 K

No

60000 h

Circuits

200000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

2.00 s

Operating voltage

40 V

70 V

Length

1213 mm

(Ø)

25.5 mm

Content

1 pc(s)

D (A - G)

Energy consumption

16 kWh/1000h

Dim

(Ø x L) 25.5 mm x 1213 mm

No. of bulbs

1

Durability rating

60000 h

Bulb shape

T8

Material

Glass

Max. temperature

+45 °C

Min. temperature

-20 °C

Type

T8

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2361889 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 Electronic ballast 14 W Cool white, Daylight white (Ø x L) 25.5 mm x

User & Safety Instructions

User & Safety Instructions 2361889 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 Electronic ballast 14 W Cool white, Daylight white (Ø x L) 25.5 mm x

Warranty Terms

Warranty Terms 2361889 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 Electronic ballast 14 W Cool white, Daylight white (Ø x L) 25.5 mm x

Description

LED fluorescent tubes for electronic ballasts (EVG). Simple, fast and safe lamp replacement. No hanging due to glass technology. Also suitable for low temperature operation.

This text is machine translated.