
LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 Electronic ballast 15 W Cool white, Daylight white (Ø x L) 25.5 mm x

Highlights & Details
LED tube G13 15 W Cool white, Daylight white EEC: D (A - G) T8 Electronic ballast
- Power= 15 W
- Colour temperature= 6500 K
- Cool white, Daylight white
Technical specifications
- Product type
LED tube
Tube shape
G13
15 W
- Power range
10 W - 19.9 W
2400 lm
- Colour
Cool white
Daylight white
- Operated via
Electronic ballast
6500 K
- Colour temperature range
6500 K
No
60000 h
- Circuits
200000
- Operating voltage
40 V
70 V
- Length
1213 mm
- (Ø)
25.5 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
17 kWh/1000h
- Dim
(Ø x L) 25.5 mm x 1213 mm
- No. of bulbs
1
- Bulb shape
T8
- Material
Glass
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- Type
T8
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2361884 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 Electronic ballast 15 W Cool white, Daylight white (Ø x L) 25.5 mm x
User & Safety Instructions
User & Safety Instructions 2361884 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 Electronic ballast 15 W Cool white, Daylight white (Ø x L) 25.5 mm x
Warranty Terms
Warranty Terms 2361884 LEDVANCE LED tube EEC: D (A - G) G13 Tube shape T8 Electronic ballast 15 W Cool white, Daylight white (Ø x L) 25.5 mm x
Description
This text is machine translated.




