

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
16 W
10 W - 19.9 W
2400 lm
matte
Daylight white
2400 lm
6500 K
6500 - 6500 K
Yes
75000 h
200000
0.90
41 V
1163.00 mm
17.00 mm
1 pc(s)
D (A - G)
16 kWh/1000h
(Ø x L) 17.00 mm x 1163.00 mm
865
5
80 Ra
89 Ra
T5
incl. shard protection
6500 K
6500 K
Glass
IP20
50 °C
-20 °C
T5
White
White
G5
White
DC
FALSE
FALSE
80-89
FALSE
17.00 mm
FALSE
150 lm/W
Tube, double-ended
1163.00 mm
FALSE
41-41 V
IP20
Daylight white >5300 K
Frosted
75000 h
400-400 mA
6500-6500 K
16.00 kWh
TRUE
16-16 W
2400-2400 lm
SDCM5
RG0
FALSE
FALSE
FALSE
FALSE
FALSE
Other
FALSE
200000
180.00-180.00°
2400 lm
FALSE
FALSE
FALSE
FALSE
D
FALSE
FALSE
0.90
yes
Datasheet 3499578 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 16 W Daylight white (Ø x L) 17.00 mm x 1163.00 mm incl. shard protecti
User & Safety Instructions 3499578 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 16 W Daylight white (Ø x L) 17.00 mm x 1163.00 mm incl. shard protecti