

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
16 W
10 W - 19.9 W
2400 lm
matte
Neutral white
2400 lm
4000 K
4000 - 4000 K
Yes
75000 h
200000
0.90
41 V
1163.00 mm
17.00 mm
1 pc(s)
D (A - G)
16 kWh/1000h
(Ø x L) 17.00 mm x 1163.00 mm
840
5
80 Ra
89 Ra
T5
incl. shard protection
4000 K
4000 K
Glass
IP20
50 °C
-20 °C
T5
White
White
G5
White
DC
FALSE
FALSE
80-89
FALSE
17.00 mm
FALSE
150 lm/W
Tube, double-ended
1163.00 mm
FALSE
41-41 V
IP20
Neutral white 3300-5300 K
Frosted
75000 h
400-400 mA
4000-4000 K
16.00 kWh
TRUE
16-16 W
2400-2400 lm
SDCM5
RG0
FALSE
FALSE
FALSE
FALSE
FALSE
Other
FALSE
200000
180.00-180.00°
2400 lm
FALSE
FALSE
FALSE
FALSE
D
FALSE
FALSE
0.90
yes
Datasheet 3499577 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 16 W Neutral white (Ø x L) 17.00 mm x 1163.00 mm incl. shard protectio
User & Safety Instructions 3499577 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 16 W Neutral white (Ø x L) 17.00 mm x 1163.00 mm incl. shard protectio