There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
18 W
10 W - 19.9 W
2800 lm
matte
Daylight white
2800 lm
6500 K
6500 - 6500 K
Yes
50000 h
200000
0.90
41 V
1463.00 mm
17.00 mm
1 pc(s)
D (A - G)
18 kWh/1000h
(Ø x L) 17.00 mm x 1463.00 mm
1
865
5
80 Ra
89 Ra
T5
6500 K
6500 K
Glass
IP20
50 °C
-20 °C
T5
White
yes
Datasheet 3499439 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 18 W Daylight white (Ø x L) 17.00 mm x 1463.00 mm 1 pc(s)
User & Safety Instructions 3499439 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 18 W Daylight white (Ø x L) 17.00 mm x 1463.00 mm 1 pc(s)