There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
18 W
10 W - 19.9 W
2800 lm
matte
Neutral white
2800 lm
4000 K
4000 K
Yes
50000 h
200000
0.90
41 V
1463.00 mm
17.00 mm
1 pc(s)
D (A - G)
18 kWh/1000h
(Ø x L) 17.00 mm x 1463.00 mm
1
840
5
80 Ra
89 Ra
Dimmable
T5
incl. shard protection
Glass
IP20
50 °C
-20 °C
T5
White
yes
Datasheet 3499438 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 18 W Neutral white (Ø x L) 17.00 mm x 1463.00 mm incl. shard protectio
User & Safety Instructions 3499438 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 18 W Neutral white (Ø x L) 17.00 mm x 1463.00 mm incl. shard protectio