There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
26 W
20 W - 39.9 W
4000 lm
matte
Daylight white
4000 lm
6500 K
6500 - 6500 K
Yes
50000 h
200000
0.90
42 V
1163.00 mm
17.00 mm
1 pc(s)
D (A - G)
26 kWh/1000h
(Ø x L) 17.00 mm x 1163.00 mm
1
865
5
80 Ra
89 Ra
Dimmable
T5
dimmable
6500 K
6500 K
Glass
IP20
50 °C
-20 °C
T5
White
yes
Datasheet 3499437 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 26 W Daylight white (Ø x L) 17.00 mm x 1163.00 mm dimmable 1 pc(s)
User & Safety Instructions 3499437 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 26 W Daylight white (Ø x L) 17.00 mm x 1163.00 mm dimmable 1 pc(s)