There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
36 W
20 W - 39.9 W
5600 lm
matte
Cool white
4000 K
4000 - 4000 K
No
50000 h
200000
1449 mm
19 mm
1 pc(s)
D (A - G)
36 kWh/1000h
(Ø x L) 19 mm x 1449 mm
1
840
5
80 Ra
200 g
T5
not dimmable
4000 K
4000 K
Glass
IP20
+45 °C
-20 °C
T5
yes
Datasheet 2987014 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 36 W Cool white (Ø x L) 19 mm x 1449 mm not dimmable 1 pc(s)
User & Safety Instructions 2987014 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 36 W Cool white (Ø x L) 19 mm x 1449 mm not dimmable 1 pc(s)