
LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 36 W Warm white (Ø x L) 19.00 mm x 1463.00 mm incl. shard protection 1

Highlights & Details
LED tube G5 36 W Warm white EEC: D (A - G) T5
- Power= 36 W
- Total luminous flux= 5050 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Reflected beam angle 190°
- Suitable for EVG: No.
- Suitable for magnetic ballast: No.
- IFTTT support available: Yes
- Lamp shape: Tubes, two-sided bases
- Nominal voltage: 220 V
- Nominal current 160 mA
- Product type
LED tube
Tube shape
G5
36 W
- Power range
20 W - 39.9 W
5050 lm
- Version
matte
- Colour
Warm white
- Total luminous flux
5050 lm
3000 K
- Colour temperature range
3000 - 3000 K
50000 h
- Circuits
200000
- Power factor
0.90
- Length
1463.00 mm
- (Ø)
19.00 mm
- Content
1 pc(s)
D (A - G)
- Energy consumption
36 kWh/1000h
- Dim
(Ø x L) 19.00 mm x 1463.00 mm
- No. of bulbs
1
- Colour rendering
830
- Colour consistency (SDCM)
5
- Colour rendering index
80 Ra
89 Ra
- Bulb shape
T5
- Light bulb features
incl. shard protection
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Material
Glass
IP20
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Type
T5
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499455 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 36 W Warm white (Ø x L) 19.00 mm x 1463.00 mm incl. shard protection 1
User & Safety Instructions
User & Safety Instructions 3499455 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 36 W Warm white (Ø x L) 19.00 mm x 1463.00 mm incl. shard protection 1
Description
This text is machine translated.
Features
- LED mains voltage tubes
- LED replacement for fluorescent lamps with G5 socket on mains voltage
- Nominal power 36 W.
- Nominal voltage 220-240 V
- Colour temperature 3000 K
- Luminous flux: 5050 lm
- Reflected beam angle: 190°
- Length (including round lamps): 1463.00 mm
- Width 19.00 mm
- Life L90/B10 at 25 °C: 50000 h


