There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
37 W
20 W - 39.9 W
5600 lm
matte
Neutral white
5600 lm
4000 K
4000 - 4000 K
Yes
50000 h
200000
0.90
42 V
1463.00 mm
17.00 mm
1 pc(s)
D (A - G)
37 kWh/1000h
(Ø x L) 17.00 mm x 1463.00 mm
1
840
5
80 Ra
89 Ra
T5
incl. shard protection
4000 K
4000 K
Glass
IP20
50 °C
-20 °C
T5
White
yes
Datasheet 3499433 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 37 W Neutral white (Ø x L) 17.00 mm x 1463.00 mm incl. shard protectio
User & Safety Instructions 3499433 LEDVANCE LED tube EEC: D (A - G) G5 Tube shape T5 37 W Neutral white (Ø x L) 17.00 mm x 1463.00 mm incl. shard protectio