There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Globe shape
G10q
11 W
10 W - 19.9 W
1320 lm
matte
Daylight white
LLB
1320 lm
6500 K
6500 - 6500 K
30000 h
200000
0.90
220 V
212.00 mm
212.00 mm
1 pc(s)
E (A - G)
11 kWh/1000h
(Ø x L) 212.00 mm x 212.00 mm
1
865
6
80 Ra
89 Ra
6500 K
6500 K
IP20
45 °C
-20 °C
White
yes
Datasheet 3499532 LEDVANCE LED tube EEC: E (A - G) G10q Globe shape LLB 11 W Daylight white (Ø x L) 212.00 mm x 212.00 mm 1 pc(s)
User & Safety Instructions 3499532 LEDVANCE LED tube EEC: E (A - G) G10q Globe shape LLB 11 W Daylight white (Ø x L) 212.00 mm x 212.00 mm 1 pc(s)