There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
15 W
10 W - 19.9 W
2160 lm
matte
Warm white
2160 lm
3000 K
3000 - 3000 K
Yes
50000 h
200000
0.90
42 V
1213.00 mm
27.00 mm
1 pc(s)
E (A - G)
15 kWh/1000h
(Ø x L) 27.00 mm x 1213.00 mm
1
830
5
80 Ra
89 Ra
Dimmable
T8
incl. shard protection
3000 K
3000 K
Glass
IP20
50 °C
-20 °C
T8
White
yes
Datasheet 3499462 LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 15 W Warm white (Ø x L) 27.00 mm x 1213.00 mm incl. shard protection
User & Safety Instructions 3499462 LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 15 W Warm white (Ø x L) 27.00 mm x 1213.00 mm incl. shard protection