
LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 Electronic ballast 8 W Neutral white (Ø x L) 27.80 mm x 603.00 mm 1 p

Highlights & Details
LED tube G13 8 W Neutral white EEC: E (A - G) T8 Electronic ballast
- Power= 8 W
- Total luminous flux= 900 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Reflected beam angle 190°
- Suitable for EVG: Yes
- Suitable for magnetic ballast: Yes
- IFTTT support available: Yes
- Lamp shape: Tubes, two-sided bases
- Nominal voltage: 220 V
- Nominal current 39 mA
- Product type
LED tube
Tube shape
G13
8 W
- Power range
7.5 W - 9.9 W
900 lm
- Version
matte
- Colour
Neutral white
- Operated via
Electronic ballast
- Total luminous flux
900 lm
4000 K
- Colour temperature range
4000 - 4000 K
No
30000 h
- Circuits
200000
- Power factor
0.80
- Length
603.00 mm
- (Ø)
27.80 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x L) 27.80 mm x 603.00 mm
- No. of bulbs
1
- Colour rendering
840
- Colour consistency (SDCM)
5
- Colour rendering index
80 Ra
89 Ra
- Bulb shape
T8
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Material
Glass
IP20
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- Type
T8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499474 LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 Electronic ballast 8 W Neutral white (Ø x L) 27.80 mm x 603.00 mm 1 p
User & Safety Instructions
User & Safety Instructions 3499474 LEDVANCE LED tube EEC: E (A - G) G13 Tube shape T8 Electronic ballast 8 W Neutral white (Ø x L) 27.80 mm x 603.00 mm 1 p
Description
This text is machine translated.
Features
- LED tubes for electronic ballasts (conventional ballast), electromagnetic ballasts (conventional ballast/VVG) and mains voltage
- LED replacement for conventional T8 fluorescent lamps with G13 sockets in conventional ballast, EVG lamps or on mains voltage
- Nominal power 8 W. Nominal voltage 220 - 240 V
- Colour temperature 4000 K
- Luminous flux: 900 lm
- Reflected beam angle: 190°
- Length (including round lamps): 603.00 mm
- Width 27.80 mm
- Life L90/B10 at 25 °C: 30000 h







