There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
26 W
20 W - 39.9 W
3600 lm
matte
Warm white
3600 lm
3000 K
3000 - 3000 K
Yes
50000 h
200000
0.90
42 V
1163.00 mm
17.00 mm
1 pc(s)
E (A - G)
26 kWh/1000h
(Ø x L) 17.00 mm x 1163.00 mm
1
830
5
80 Ra
89 Ra
T5
dimmable
3000 K
3000 K
Glass
IP20
+50 °C
-20 °C
T5
White
yes
Datasheet 3499460 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 26 W Warm white (Ø x L) 17.00 mm x 1163.00 mm dimmable 1 pc(s)
User & Safety Instructions 3499460 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 26 W Warm white (Ø x L) 17.00 mm x 1163.00 mm dimmable 1 pc(s)