There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
37 W
20 W - 39.9 W
5050 lm
matte
Warm white
5050 lm
3000 K
3000 - 3000 K
Yes
50000 h
200000
0.90
42 V
1463.00 mm
17.00 mm
1 pc(s)
E (A - G)
37 kWh/1000h
(Ø x L) 17.00 mm x 1463.00 mm
830
5
80 Ra
89 Ra
Dimmable
T5
dimmable
3000 K
3000 K
Glass
IP20
50 °C
-20 °C
T5
White
yes
Datasheet 3499461 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 37 W Warm white (Ø x L) 17.00 mm x 1463.00 mm dimmable 1 pc(s)
User & Safety Instructions 3499461 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 37 W Warm white (Ø x L) 17.00 mm x 1463.00 mm dimmable 1 pc(s)