
LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7 W Cool white, Daylight white (Ø x L) 16 mm x 549

Highlights & Details
LED tube G5 7 W Cool white, Daylight white EEC: E (A - G) T5 Electronic ballast
- Power= 7 W
- Total luminous flux= 1000 lm
- Colour temperature= 6500 K
- Cool white, Daylight white
Technical specifications
- Product type
LED tube
Tube shape
G5
7 W
- Power range
5 W - 7.4 W
1000 lm
- Version
matte
- Colour
Cool white
Daylight white
- Operated via
Electronic ballast
- Total luminous flux
1000 lm
6500 K
- Colour temperature range
6500 K
No
50000 h
- Circuits
200000
- Operating voltage
230 V
- Length
549 mm
- (Ø)
16 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x L) 16 mm x 549 mm
- No. of bulbs
1
- Light features
Safe-touch surface
- Bulb shape
T5
- Material
Glass
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- Type
T5
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2361902 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7 W Cool white, Daylight white (Ø x L) 16 mm x 549
User & Safety Instructions
User & Safety Instructions 2361902 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7 W Cool white, Daylight white (Ø x L) 16 mm x 549
Warranty Terms
Warranty Terms 2361902 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7 W Cool white, Daylight white (Ø x L) 16 mm x 549
Description
This text is machine translated.








