There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G5
7 W
5 W - 7.4 W
850 lm
matte
Neutral white
Electronic ballast
850 lm
4000 K
4000 - 4000 K
30000 h
200000
0.59
30 V
530.00 mm
18.50 mm
1 pc(s)
E (A - G)
7 kWh/1000h
(Ø x L) 18.50 mm x 530.00 mm
1
840
5
80 Ra
89 Ra
T5
incl. shard protection
4000 K
4000 K
Glass
IP20
45 °C
-20 °C
T5
White
yes
Datasheet 3499448 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7 W Neutral white (Ø x L) 18.50 mm x 530.00 mm incl
User & Safety Instructions 3499448 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 Electronic ballast 7 W Neutral white (Ø x L) 18.50 mm x 530.00 mm incl