
Highlights & Details
LED-Lightbar Compact Batten
- Power= 20 W
- Total luminous flux= 2000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED strip light
- Type
Rectangular
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Length
117.5 cm
Built-in LED
- Width
2.7 cm
- Rating per bulb
20 W
- Height
3.8 cm
20 W
3000 K
- Colour
Warm white
2000 lm
- Total luminous flux
2000 lm
- Light features
Extendable
- Radiation angle
140°
- Protection class
II
IP20
- Factory colour
White
- Material
Plastic
- Weight
240 g
- Dim
(L x W x H) 117.5 x 2.7 x 3.8 cm
n.rel.
- Light bulb included
Yes
- Colour rendering index
80-89
- Colour temperature (min.)
3000 K
No
- Colour rendering index
80 Ra
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2100820 LEDVANCE LINEAR COMPACT BATTEN LED strip light LED (monochrome) Built-in LED 20 W Warm white White
User & Safety Instructions
User & Safety Instructions 2100820 LEDVANCE LINEAR COMPACT BATTEN LED strip light LED (monochrome) Built-in LED 20 W Warm white White
Warranty Terms
Warranty Terms 2100820 LEDVANCE LINEAR COMPACT BATTEN LED strip light LED (monochrome) Built-in LED 20 W Warm white White
Description
This text is machine translated.
Scope of delivery
- LED strip light
- Fitting Material
- User manual.








