There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED surface-mount light
240 V
1
LED (monochrome)
1488 mm
Built-in LED
120 mm
48 W
40 mm
48 W
4000 K
Neutral white
5700 lm
5700 lm
70°
I
IP20
White
Aluminium
3100 g
(L x W x H) 1488 x 120 x 40 mm
n.rel.
Yes
4000 K
No
yes
Certified by EU Garan
Datasheet 2100895 LEDVANCE LINEAR IndiviLED® DIRECT LED surface-mount light LED (monochrome) Built-in LED 48 W Neutral white White
User & Safety Instructions 2100895 LEDVANCE LINEAR IndiviLED® DIRECT LED surface-mount light LED (monochrome) Built-in LED 48 W Neutral white White
Warranty Terms 2100895 LEDVANCE LINEAR IndiviLED® DIRECT LED surface-mount light LED (monochrome) Built-in LED 48 W Neutral white White