• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE PL COMP 1200X600 V 42W ML 83040 4099854736865 LED panel 42 W Warm white to neutral white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 42 W
  • Colour temperature= 4000 K
  • Warm white to neutral white

Technical specifications

Product type

LED panel

Type

Rectangular

Operating voltage

230 V

Bulb type

LED module

Built-in LED

42 W

4000 K

Colour

Warm white to neutral white

Protection class

II

Width

600 mm

Length

1200 mm

n.rel.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3845786 LEDVANCE PL COMP 1200X600 V 42W ML 83040 4099854736865 LED panel 42 W Warm white to neutral white

Warranty Terms

Warranty Terms 3845786 LEDVANCE PL COMP 1200X600 V 42W ML 83040 4099854736865 LED panel 42 W Warm white to neutral white

Description

Very versatile thanks to selectable lumen values and light colors (Multi Select)
High light yield with up to 5880 lm (3 steps can be selected)
High color consistency
Versions with screen-enabled masking (U19)
Through wiring possible
Decentralized safety lighting possible with separately available LEDVANCE emergency conversion box

This text is machine translated.

What kind of LED Panel Lights are you looking for?