
1/4
LED bathroom recessed light
230 V
3
GU10
4.5 W
4.5 W
2700 K
Warm white
230 lm
690 lm
70 mm
140 mm
36°
IP20
II
White
Steel
130 g
(Ø) 80 mm
n.rel.
3 pc(s)
Yes
80 mm
Certified by EU Garan
Datasheet 2436901 LEDVANCE SET X3 RECESS DOWNLIGHT GU10 LED bathroom recessed light GU10 4.5 W IP20 White
User & Safety Instructions 2436901 LEDVANCE SET X3 RECESS DOWNLIGHT GU10 LED bathroom recessed light GU10 4.5 W IP20 White
Warranty Terms 2436901 LEDVANCE SET X3 RECESS DOWNLIGHT GU10 LED bathroom recessed light GU10 4.5 W IP20 White