
1/3


SMART+
E-27
Warm white
E (A - G)
6 kWh/1000h
360°
1
Not required
230 V
Alexa
Google Home
Wireless
Yes
Wi-Fi
Multicolour
1 pc(s)
App-enabled
Dimmable
15000 h
6 W
Pear shape
LED (monochrome)
2700 K
806 lm
Plastic
105 mm
60 mm
mains-powered
yes
Datasheet 2350339 LEDVANCE SMART+ EEC: E (A - G) SMARTWF A60D 6W/827 230VFILCLE274X1LEDV E-27 6 W Warm white
User & Safety Instructions 2350339 LEDVANCE SMART+ EEC: E (A - G) SMARTWF A60D 6W/827 230VFILCLE274X1LEDV E-27 6 W Warm white