
1/3


SMART+
GU10
RGBW
G (A - G)
5 kWh/1000h
3
Not required
Circular
230 V
Alexa
Google Home
Wireless
Yes
80
Wi-Fi
White
3 pc(s)
App-enabled
Dimmable
20000 h
4.9 W
Par 16
LED (monochrome)
2700 K
467 lm
52 mm
50 mm
mains-powered
Datasheet 2305233 LEDVANCE SMART+ EEC: G (A - G) SMTWFPAR16 4,9W 230VRGBW FR GU104X3LEDV GU10 RGBW
User & Safety Instructions 2305233 LEDVANCE SMART+ EEC: G (A - G) SMTWFPAR16 4,9W 230VRGBW FR GU104X3LEDV GU10 RGBW