• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Spot Combo RING ADJ 173116.LE.00.01 Cover Nickel (brushed)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(Ø x H) 81.5 mm x 3.7 mm

Product type

Cover

Factory colour

Nickel (brushed)

n.rel.

Type

Circular

Weight

0.014 kg

Material

Aluminium

Height

3.7 mm

Length

81.5 mm

(Ø)

81.5 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2924117 LEDVANCE Spot Combo RING ADJ 173116.LE.00.01 Cover Nickel (brushed)

User & Safety Instructions

User & Safety Instructions 2924117 LEDVANCE Spot Combo RING ADJ 173116.LE.00.01 Cover Nickel (brushed)

Warranty Terms

Warranty Terms 2924117 LEDVANCE Spot Combo RING ADJ 173116.LE.00.01 Cover Nickel (brushed)