• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Surface Bulkhead 82641 LE LED outdoor ceiling light, LED outdoor wall light 10 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 10 W Total luminous flux= 800 lm Colour temperature= 3000 K

Technical specifications

Product type

LED outdoor ceiling light

Operating voltage

230 V

10 W

3000 K

Total luminous flux

800 lm

IP65

IP10

Factory colour

White

Material

Polycarbonate (PC)

Weight

520 g

Dim

(Ø x H) 250 mm x 70 mm

n.rel.

Light bulb included

Yes

Height

70 mm

(Ø)

250 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2281459 LEDVANCE Surface Bulkhead 82641 LE LED outdoor ceiling light, LED outdoor wall light 10 W White

User & Safety Instructions

User & Safety Instructions 2281459 LEDVANCE Surface Bulkhead 82641 LE LED outdoor ceiling light, LED outdoor wall light 10 W White

Warranty Terms

Warranty Terms 2281459 LEDVANCE Surface Bulkhead 82641 LE LED outdoor ceiling light, LED outdoor wall light 10 W White