• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Surface Bulkhead 82671 LE LED outdoor ceiling light, LED outdoor wall light LED (monochrome) 10 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SURFACE BULKHEAD 250 EMERGENCY | robust wall and ceiling light with IP65 protection and integrated safety lighting function

  • Power= 10 W Total luminous flux= 800 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED outdoor ceiling light

Operating voltage

230 V

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

4000 K

Colour

White

Total luminous flux

800 lm

Light features

Incl. ballast

Protection class

II

IK10

IP65

Factory colour

White

Material

Polycarbonate (PC)

Weight

760 g

Dim

(Ø x H) 258 mm x 70 mm

n.rel.

Light bulb included

Yes

Height

70 mm

(Ø)

258 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2281441 LEDVANCE Surface Bulkhead 82671 LE LED outdoor ceiling light, LED outdoor wall light LED (monochrome) 10 W White

User & Safety Instructions

User & Safety Instructions 2281441 LEDVANCE Surface Bulkhead 82671 LE LED outdoor ceiling light, LED outdoor wall light LED (monochrome) 10 W White

Warranty Terms

Warranty Terms 2281441 LEDVANCE Surface Bulkhead 82671 LE LED outdoor ceiling light, LED outdoor wall light LED (monochrome) 10 W White

Description

Seamless integration of lights with safety lighting function into general lighting, easy wiring thanks to supplied pre-wired driver and battery for safety lighting function

This text is machine translated.

Features

  • Simple testing of the safety lighting function through integrated automatic test function, comfortable visualization of the results of the automatic test with included control LED

Scope of delivery

  • Operation of the safety lighting function with long-life LiFePO4 battery with 3h operating discharge time