

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Circular
230 V
1
LED (monochrome)
24 W
24 W
3000 K
Warm white
1800 lm
1800 lm
Incl. ballast
II
IP65
White
Plastic
940 g
(Ø x H) 30 cm x 6.1 cm
n.rel.
0 mm
Yes
300 mm
6.1 cm
300 mm
61 mm
30 cm
3000 K
No
120°
yes
Certified by EU Garan
Datasheet 1953776 LEDVANCE SURFACE COMPACT IK10 (EU) 4058075062207 LED outdoor wall light LED (monochrome) 24 W White
User & Safety Instructions 1953776 LEDVANCE SURFACE COMPACT IK10 (EU) 4058075062207 LED outdoor wall light LED (monochrome) 24 W White
Warranty Terms 1953776 LEDVANCE SURFACE COMPACT IK10 (EU) 4058075062207 LED outdoor wall light LED (monochrome) 24 W White