

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Circular
230 V
1
LED (monochrome)
w/o
24 W
24 W
4000 K
Neutral white
1920 lm
1920 lm
Suitable for wall mounting
II
IP65
White
Plastic
940 g
(Ø x H) 30 cm x 6.1 cm
n.rel.
0 mm
Yes
300 mm
6.1 cm
300 mm
61 mm
30 cm
4000 K
No
120°
yes
Certified by EU Garan
Datasheet 1953754 LEDVANCE SURFACE COMPACT IK10 (EU) 4058075062221 LED outdoor wall light LED (monochrome) w/o 24 W White
User & Safety Instructions 1953754 LEDVANCE SURFACE COMPACT IK10 (EU) 4058075062221 LED outdoor wall light LED (monochrome) w/o 24 W White
Warranty Terms 1953754 LEDVANCE SURFACE COMPACT IK10 (EU) 4058075062221 LED outdoor wall light LED (monochrome) w/o 24 W White