There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
High voltage mounting rail light
3-phase
230 V
1
Built-in LED
LED (monochrome)
35 W
35 W
3000 K
Warm white
2660 lm
2660 lm
Pivoted
Swivelling
350°
90°
24°
IP20
II
White (matt)
Aluminium (die-cast)
1.02 kg
(Ø x H) 8.5 cm x 26.7 cm
n.rel.
85 mm
26.7 cm
85 mm
8.5 cm
90-100
269 mm
No
Yes
not relevant
Certified by EU Garan
Datasheet 2100839 LEDVANCE TRACKLIGHT SPOT D85 35W High voltage mounting rail light 3-phase Built-in LED 35 W LED (monochrome) White (matt
User & Safety Instructions 2100839 LEDVANCE TRACKLIGHT SPOT D85 35W High voltage mounting rail light 3-phase Built-in LED 35 W LED (monochrome) White (matt
Warranty Terms 2100839 LEDVANCE TRACKLIGHT SPOT D85 35W High voltage mounting rail light 3-phase Built-in LED 35 W LED (monochrome) White (matt