
Highlights & Details
Track LED rail light
- Power= 55 W
- Total luminous flux= 4000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
3-phase
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
55 W
55 W
3000 K
- Colour
Warm white
4000 lm
- Total luminous flux
4000 lm
- Light features
Pivoted
Swivelling
- Rotation range (max.)
350°
- Swivel range (max.)
90°
- Radiation angle
24°
IP20
- Protection class
II
- Factory colour
Black (matt)
- Material
Aluminium (die-cast)
- Weight
1.52 kg
- Dim
(Ø x H) 9.5 cm x 29.7 cm
n.rel.
- Width
95 mm
- Height
29.7 cm
- Length
95 mm
- (Ø)
9.5 cm
- Colour rendering index
90-100
- Depth
297 mm
No
- Light bulb included
Yes
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2100803 LEDVANCE TRACKLIGHT SPOT D95 55W High voltage mounting rail light 3-phase Built-in LED 55 W LED (monochrome) Black (matt
Warranty Terms
Warranty Terms 2100803 LEDVANCE TRACKLIGHT SPOT D95 55W High voltage mounting rail light 3-phase Built-in LED 55 W LED (monochrome) Black (matt
Description
This text is machine translated.
Features
- Reflector can be easily replaced thanks to bayonet lock and rubber suction
Scope of delivery
- LED-rail lamp
- User manual.









