• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legamaster Blotting paper 7-120600 225 mm x 16 cm x 35 mm x 22 cm 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.14 / piece)
€ 16.99
-18 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Product type

Blotting paper

Length

225 mm

Width

16 cm

Height

35 mm

Depth

22 cm

Factory colour

White

Container version

Box

Content

100 pc(s)

Product type description

Löschpapier

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 328937 Legamaster Blotting paper 7-120600 225 mm x 16 cm x 35 mm x 22 cm 100 pc(s)

Description

Fire extinguisher TZ3 and TZ4 paper for whiteboard. In a box of 100 sheets. Cloths 100% viscose.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)