• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 001306 1306 Distribution board Structure No. of rows = 1 Content 1 pc(s)

Product type
Distribution board
No. of rows
1
Mounting type
Structure
Width
128 mm
Height
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IP30 protection
  • Housing material: Plastic
  • Width in division units: 6
  • Cover: With cut-out
Product type

Distribution board

No. of rows

1

Mounting type

Structure

Factory colour

White

Width

128 mm

Height

160 mm

Dim

(W x H x D) 128 x 160 x 74 mm

Depth

74 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2154412 Legrand 001306 1306 Distribution board Structure No. of rows = 1 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154412 Legrand 001306 1306 Distribution board Structure No. of rows = 1 Content 1 pc(s)

Description

Legrand surface-mounted small distributor Ekinoxe, signal white RAL 9003, protection class IP30 - IK 05, 6 modules, dimensions 160 x 128 x 74 (height x width x depth in mm), self-extinguishing 750 °C, protection class II, according to EN 62208, for the construction of installation distributors according to EN 61439-3.

This text is machine translated.