• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 001413 1413 Distribution board Flush mount No. of rows = 3 Content 1 pc(s)

Product type
Distribution board
No. of rows
3
Mounting type
Flush mount
Width
330 mm
Height
555 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IP30 protection
  • Housing material: Plastic
  • Width in division units: 14
  • Lid type: Closed
Product type

Distribution board

No. of rows

3

Mounting type

Flush mount

Factory colour

White

Width

330 mm

Height

555 mm

Dim

(W x H x D) 330 x 555 x 90 mm

Depth

90 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2154416 Legrand 001413 1413 Distribution board Flush mount No. of rows = 3 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154416 Legrand 001413 1413 Distribution board Flush mount No. of rows = 3 Content 1 pc(s)

Description

Legrand flush-mounted distributor Ekinoxe, with plastic door, signal white RAL 9003, protection class IP30 - IK05, 3-row, 36+6 modules/row, dimensions 555 x 330 x 87 (height x width x depth in mm), self-extinguishing 750 °C, complete set including wall box and door, including N and PE terminals and cover strips, protection class II. Doors can be hinged right and left. According to EN 62208, for the construction of installation distributors according to EN 61439-3. Suitable for flush-mounting and hollow-wall mounting, order hollow-wall mounting kit separately (Order No. 001490)

This text is machine translated.