• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 001437 1437 Sheet-metal door Flush mount No. of rows = 2 Content 1 pc(s)

Product type
Sheet-metal door
No. of rows
2
Mounting type
Flush mount
Width
330 mm
Height
430 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Steel
  • Width in division units: 24
Product type

Sheet-metal door

No. of rows

2

Mounting type

Flush mount

Factory colour

White

Width

330 mm

Height

430 mm

Dim

(W x H x D) 330 x 430 x 86 mm

Depth

86 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153635 Legrand 001437 1437 Sheet-metal door Flush mount No. of rows = 2 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153635 Legrand 001437 1437 Sheet-metal door Flush mount No. of rows = 2 Content 1 pc(s)

Description

Legrand Metal door incl. equipment carrier, signal white RAL 9003, for surface-mounted Ekinoxe 1-row distributor, 24+4 modules/row.Nisical dimensions (HxB in mm)460 x 350 mm (height x width).

This text is machine translated.