• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 080025 Seal (Ø) 25 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Protection class: IP40
Product type

Seal

Type

cuttable

Content

1 pc(s)

Dim

(Ø) 25 mm

(Ø)

25 mm

Documents & Downloads

Datasheet

Datasheet 2153279 Legrand 080025 Seal (Ø) 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153279 Legrand 080025 Seal (Ø) 25 mm 1 pc(s)

Description

Pipe sealing DM=25 mm Batibox

This text is machine translated.

What kind of Switch Box Accessories are you looking for?