• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 091914 Grommet (Ø) 20 mm 50 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Protection class IP55
  • For cable diameter 4 mm-16 mm
  • For wall thickness 2 mm-2 mm
  • Hole diameter 22 mm
Product type

Grommet

Type

closed

Factory colour

Grey

Content

50 pc(s)

Dim

(Ø) 20 mm

(Ø)

20 mm

Documents & Downloads

Datasheet

Datasheet 3333424 Legrand 091914 Grommet (Ø) 20 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3333424 Legrand 091914 Grommet (Ø) 20 mm 50 pc(s)

Description

Legrand membrane inlet IP 55, diameter 20 mm, light gray RAL 7035, suitable for e.g. junction boxes Plextor and plastic housing.

This text is machine translated.

What kind of Switch Box Accessories are you looking for?