• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 310172 310172 UPS system

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UPS system

Nominal power

2700 W

Nominal power

3000 VA

No. of outputs

7 x

Output

IEC C13 socket

IEC C19 socket

Input voltage (max.)

280 V

Min. input voltage

176 V

Output voltage (max.)

232 V

Output voltage (min.)

228 V

Dim

(W x H x D) 88 x 440 x 600 mm

Weight

30 kg

Width

88 mm

Height

440 mm

Depth

600 mm

Type

310172

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357808 Legrand 310172 310172 UPS system

User & Safety Instructions

User & Safety Instructions 3357808 Legrand 310172 310172 UPS system

User & Safety Instructions 3357808 Legrand 310172 310172 UPS system

Description

USV-system 3000VA(2700W), online, override time 8min(70% load), combo rack, 5IEC

This text is machine translated.

What kind of Industrial UPS are you looking for?