• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 344932 Video door intercom Indoor panel Multicolour

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Video door intercom

Component

Indoor panel

Mounting type (interior)

Surface-mount

Factory colour

Multicolour

Display type

Colour

Width

164 mm

Height

165 mm

Depth

18.50 mm

Suitable for

Innenstation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2821057 Legrand 344932 Video door intercom Indoor panel Multicolour

Description

this an historic product which is not available, thus not updated anymore