• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 350315 Door intercom accessories Aluminium

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Direction of fitting: Vertical
  • Material quality: Aluminum
  • Surface: Anodized/anodized
  • Surface type: Matt
Product type

Door intercom accessories

Factory colour

Aluminium

Screen size diagonal (inches)

1.0 inch

IP54

Material

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152428 Legrand 350315 Door intercom accessories Aluminium

User & Safety Instructions

User & Safety Instructions 2152428 Legrand 350315 Door intercom accessories Aluminium

Description

Module carrier, 1 module. Robur

This text is machine translated.