• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 350335 Door intercom accessories Aluminium

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Direction of fitting: Vertical
  • Material quality: Aluminum
  • Surface: Anodized/anodized
  • Surface type: Matt
Product type

Door intercom accessories

Units

3

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Aluminium

Factory colour

Aluminium

Screen size diagonal (inches)

1.0 inch

Width

134 mm

Height

315 mm

Depth

34.5 mm

IP54

Material

Metal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2152429 Legrand 350335 Door intercom accessories Aluminium

User & Safety Instructions

User & Safety Instructions 2152429 Legrand 350335 Door intercom accessories Aluminium

Description

Number of units: 3 Anti-theft protection can be integrated: No Material: Die-cast aluminum Color: Gray Mounting type: Flush-mounted Height: 315mm Width: 134mm Depth: 34.5mm

This text is machine translated.