• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 351023 Door intercom accessories Cover Anthracite

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP20
Product type

Door intercom accessories

Component

Cover

Units

2

Material (external)

Plastic

Factory colour

Anthracite

Screen size diagonal (inches)

1.0 inch

Width

114 mm

Height

91 mm

Depth

10 mm

Suitable for

Außenstation

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2154869 Legrand 351023 Door intercom accessories Cover Anthracite

User & Safety Instructions

User & Safety Instructions 2154869 Legrand 351023 Door intercom accessories Cover Anthracite

Description

Basic audio cover with 2 call buttons. Allstreet

This text is machine translated.