• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 351311 Door intercom accessories Cover Aluminium

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP20
Product type

Door intercom accessories

Component

Cover

Material (external)

Plastic

Factory colour

Aluminium

Width

114 mm

Height

91 mm

Suitable for

Außenstation

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152678 Legrand 351311 Door intercom accessories Cover Aluminium

User & Safety Instructions

User & Safety Instructions 2152678 Legrand 351311 Door intercom accessories Cover Aluminium

Description

Video cover for wide-angle video speaker module with 1 call button. All metal

This text is machine translated.