• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 352500 Door intercom accessories Corded Display unit Stone grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Display unit

Units

4000

Transfer type

Corded

Mounting type (interior)

Recess-mount

Factory colour

Stone grey

Display type

Graphics display

Screen size diagonal (inches)

1.0 inch

Width

91 mm

Height

115 mm

Depth

27 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151896 Legrand 352500 Door intercom accessories Corded Display unit Stone grey

User & Safety Instructions

User & Safety Instructions 2151896 Legrand 352500 Door intercom accessories Corded Display unit Stone grey

Description

Module with graphic display. Module with graphic display for storing, searching and retrieving up to 4000 names. The graphics display must be directly connected to the audio door speaker Art. 351100 or the video loudspeakers Art. 351200-351300, can be connected using the connecting cable supplied. There are 2 function modes to choose from: Find the name in the address directory and place the call using the buttons on the device. When using the keyboard Art. 353000 the SCS address (internal addressing of the house station) can be selected directly. Multiple names can be assigned to an SCS address. The programming can be done in two ways: By entering manually via the keys of the module configuration via PC using the software TiSferaDesign (recommended method) with the corresponding front panel to complete.

This text is machine translated.