• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 352700 Door intercom accessories Function module

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Function module

Width

91 mm

Height

115 mm

Depth

27 mm

Suitable for

Außenstation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2153488 Legrand 352700 Door intercom accessories Function module

User & Safety Instructions

User & Safety Instructions 2153488 Legrand 352700 Door intercom accessories Function module

Description

Module with induction loop and voice output. Special module fu?r barrier-free living for direct connection to audio speakers Art. 351100 or video speaker Art. 351200?351300 by means of the accompanying connection cable. The module has 2 functions: ? The induction loop transmits the audio signal of the speaker magnetically directly to the hearing aid (selector switch to T), bypasses interfering ambient noises and thus improves the voice quality enormously. ? The voice output acoustically announces the current intercom status (open, busy, call off, end of call, no answer). Complete with a front panel. The module can be configured either with the help of Konfi gurators or via PC and software TiSferaDesign.

This text is machine translated.